H1OED8K5SC-112YXC-20M | |
---|---|
DigiKey Part Number | 4029-H1OED8K5SC-112YXC-20M-ND |
Manufacturer | YXC |
Manufacturer Product Number | H1OED8K5SC-112YXC-20M |
Description | HC-49US 20MHZ 20PF 20PPM H1OED8K |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 20 MHz Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | - | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.453" L x 0.177" W (11.50mm x 4.50mm) | |
Height - Seated (Max) | 0.145" (3.68mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.65800 | ¥16.58 |
50 | ¥1.49260 | ¥74.63 |
100 | ¥1.32670 | ¥132.67 |
500 | ¥1.26036 | ¥630.18 |
1,000 | ¥1.06136 | ¥1,061.36 |
2,500 | ¥0.99503 | ¥2,487.57 |
5,000 | ¥0.96186 | ¥4,809.30 |
10,000 | ¥0.92869 | ¥9,286.90 |