102110769 | |
---|---|
DigiKey Part Number | 1597-102110769-ND |
Manufacturer | |
Manufacturer Product Number | 102110769 |
Description | RECOMPUTER J401 CARRIER BOARD JE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Extension Modules | |
Cooling Type | Fan | |
Size / Dimension | 3.937" x 3.149" (100.00mm x 80.00mm) | |
Form Factor | M.2 2230, E-Key Card | |
Expansion Site/Bus | - | |
Video Outputs | HDMI | |
Ethernet | 10/100/1000 Mbps, GbE (1) | |
USB | USB 2.0 (1), USB 3.2 (4) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Operating Temperature | -10°C ~ 60°C | |
Video Core | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,223.26000 | ¥1,223.26 |