102110265 | |
---|---|
DigiKey Part Number | 1597-102110265-ND |
Manufacturer | |
Manufacturer Product Number | 102110265 |
Description | SBC 1.2GHZ 1 CORE 1GB/32GB RAM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.2GHz 1 Core 1GB/32GB RAM Broadcom BCM2837B0 ARM Cortex-A53 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Processor | Broadcom BCM2837B0 ARM Cortex-A53 | |
Speed | 1.2GHz | |
Number of Cores | 1 | |
Power (Watts) | - | |
Cooling Type | - | |
Size / Dimension | 2.661" x 1.224" (67.60mm x 31.10mm) | |
Form Factor | - | |
Expansion Site/Bus | GPIO | |
RAM Capacity/Installed | 1GB/32GB | |
Storage Interface | eMMC/SD | |
Video Outputs | - | |
Ethernet | - | |
USB | - | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥393.18000 | ¥393.18 |