XACB020 | |
---|---|
DigiKey Part Number | 4008-XACB020-ND |
Manufacturer | |
Manufacturer Product Number | XACB020 |
Description | HARMONY XAC, EMPTY PENDANT CONTR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pendant Standard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Standard | |
Type | Pendant | |
Cable Length | - | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | - | |
Voltage | - | |
Lamp Wattage | - | |
Current Rating (Amps) | - | |
Features | - | |
Approval Agency | CSA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,329.33000 | ¥2,329.33 |