710-0009-02

DigiKey Part Number
1988-1127-ND
Manufacturer
Manufacturer Product Number
710-0009-02
Description
MSP430F5172 EVAL BRD
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
MSP430F5172 MSP430F5 MCU 16-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
MCU 16-Bit
Core Processor
-
Platform
-
Utilized IC / Part
MSP430F5172
Mounting Type
Fixed
Contents
Partially Populated Board(s) - Main IC Not Included
Board Type
Evaluation Platform
Operating System
-
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥287.34000¥287.34
Manufacturers Standard Package