710-0004-01

DigiKey Part Number
1988-1054-ND
Manufacturer
Manufacturer Product Number
710-0004-01
Description
PIC MICRO MCU EVAL BRD
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
PIC Micro® MCU PIC® MCU 8-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
MCU 8-Bit
Core Processor
-
Platform
-
Utilized IC / Part
PIC Micro® MCU
Mounting Type
Fixed
Contents
Partially Populated Board(s) - Main IC Not Included
Board Type
Evaluation Platform
Operating System
-
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥127.52000¥127.52
Manufacturers Standard Package