CL31B106KOHNFNE | |
---|---|
DigiKey Part Number | 1276-3104-2-ND - Tape & Reel (TR) 1276-3104-1-ND - Cut Tape (CT) 1276-3104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31B106KOHNFNE |
Description | CAP CER 10UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31B106KOHNFNE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥0.89500 | ¥8.95 |
50 | ¥0.56640 | ¥28.32 |
100 | ¥0.45320 | ¥45.32 |
500 | ¥0.32740 | ¥163.70 |
1,000 | ¥0.28956 | ¥289.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.27700 | ¥554.00 |
4,000 | ¥0.25182 | ¥1,007.28 |
10,000 | ¥0.23922 | ¥2,392.20 |
14,000 | ¥0.22663 | ¥3,172.82 |
50,000 | ¥0.22166 | ¥11,083.00 |