CL10A106KQ8NNNC | |
---|---|
DigiKey Part Number | 1276-1038-2-ND - Tape & Reel (TR) 1276-1038-1-ND - Cut Tape (CT) 1276-1038-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL10A106KQ8NNNC |
Description | CAP CER 10UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL10A106KQ8NNNC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.71400 | ¥7.14 |
50 | ¥0.42520 | ¥21.26 |
100 | ¥0.33410 | ¥33.41 |
500 | ¥0.24678 | ¥123.39 |
1,000 | ¥0.20434 | ¥204.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.17401 | ¥696.04 |
8,000 | ¥0.16186 | ¥1,294.88 |
12,000 | ¥0.15376 | ¥1,845.12 |
28,000 | ¥0.14567 | ¥4,078.76 |
100,000 | ¥0.11031 | ¥11,031.00 |
200,000 | ¥0.10764 | ¥21,528.00 |
400,000 | ¥0.10116 | ¥40,464.00 |