UMP11NTN | |
---|---|
DigiKey Part Number | UMP11NTNTR-ND - Tape & Reel (TR) UMP11NTNCT-ND - Cut Tape (CT) UMP11NTNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMP11NTN |
Description | DIODE ARRAY GP 80V 100MA UMD6 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Pair Common Anode 80 V 100mA Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | UMP11NTN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 70 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | UMD6 | |
Base Product Number |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Cut Tape (CT) & Digi-Reel®: | 3000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.24300 | ¥32.43 |
100 | ¥1.94740 | ¥194.74 |
500 | ¥1.80352 | ¥901.76 |
1,000 | ¥1.22638 | ¥1,226.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.12898 | ¥3,386.94 |
6,000 | ¥1.08209 | ¥6,492.54 |
9,000 | ¥0.97388 | ¥8,764.92 |
30,000 | ¥0.95946 | ¥28,783.80 |
75,000 | ¥0.90174 | ¥67,630.50 |