2SAR586JFRGTLL | |
---|---|
DigiKey Part Number | 846-2SAR586JFRGTLLTR-ND - Tape & Reel (TR) 846-2SAR586JFRGTLLCT-ND - Cut Tape (CT) 846-2SAR586JFRGTLLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR586JFRGTLL |
Description | TRANS PNP 80V 5A LPTL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor 80 V 5 A 40 W Surface Mount LPTL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 320mV @ 100mA, 2A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 500mA, 3V | |
Power - Max | 40 W | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | LPTL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.75000 | ¥16.75 |
10 | ¥13.94000 | ¥139.40 |
100 | ¥11.09230 | ¥1,109.23 |
500 | ¥9.38562 | ¥4,692.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.03991 | ¥7,039.91 |