M1258-3005-AL | |
---|---|
DigiKey Part Number | 1772-1974-ND |
Manufacturer | |
Manufacturer Product Number | M1258-3005-AL |
Description | HEX STANDOFF M3X0.5 ALUM 11MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Aluminum 0.433" (11.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M1258-3005-AL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.433" (11.00mm) | |
Length - Overall | 0.433" (11.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.46000 | ¥6.46 |
5 | ¥5.56000 | ¥27.80 |
10 | ¥4.63300 | ¥46.33 |
25 | ¥4.35960 | ¥108.99 |
50 | ¥4.17240 | ¥208.62 |
100 | ¥3.70910 | ¥370.91 |
250 | ¥3.52392 | ¥880.98 |
500 | ¥3.33826 | ¥1,669.13 |
1,000 | ¥3.15285 | ¥3,152.85 |