PA2398NL | |
---|---|
DigiKey Part Number | PA2398NL-ND |
Manufacturer | |
Manufacturer Product Number | PA2398NL |
Description | PULSE XFMR 100UH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100µH Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 100µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.860" L x 1.150" W (21.84mm x 29.21mm) | |
Height - Seated (Max) | 0.450" (11.43mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.44000 | ¥45.44 |
10 | ¥34.55400 | ¥345.54 |
25 | ¥33.64480 | ¥841.12 |
45 | ¥30.91622 | ¥1,391.23 |
90 | ¥29.09656 | ¥2,618.69 |
270 | ¥28.18774 | ¥7,610.69 |
450 | ¥27.27849 | ¥12,275.32 |
945 | ¥26.36912 | ¥24,918.82 |