Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pi Supply | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Power (Watts) - Max | 12 W | |
Voltage @ Pmpp | 5.5 V | |
Type | - | |
Operating Temperature | - | |
Package / Case | Cells | |
Size / Dimension | 11.417" L x 7.480" W x 1.575" H (290.00mm x 190.00mm x 40.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,620.24000 | ¥2,620.24 |
10 | ¥2,222.21000 | ¥22,222.10 |