IPUSB-2WPAWPB-2M | |
---|---|
DigiKey Part Number | 2403-IPUSB-2WPAWPB-2M-ND |
Manufacturer | Sure-Seal Legacy |
Manufacturer Product Number | IPUSB-2WPAWPB-2M |
Description | CBL USB2.0 A PLUG-B PLUG W/COUPL |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male (Circular Coupling) 6.56' (2.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sure-Seal Legacy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Configuration | A Male to B Male (Circular Coupling) | |
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge, Industrial Environments - IP67, Panel Mount | |
Base Product Number |