IPM8-CAP-M-PNL | |
---|---|
DigiKey Part Number | IPM8-CAP-M-PNL-ND |
Manufacturer | |
Manufacturer Product Number | IPM8-CAP-M-PNL |
Description | M8, PROTECTION CAP, M PNL MNT |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective M8 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | M8 Male Panel Mount Connector | |
Shell Size - Insert | M8 | |
Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Contains Strap with Ring, Dust Tight, Internal Threads, Waterproof | |
Color | Black | |
Base Product Number |