IPM8-CAP-F-CA | |
---|---|
DigiKey Part Number | 2403-IPM8-CAP-F-CA-ND |
Manufacturer | Sure-Seal Legacy |
Manufacturer Product Number | IPM8-CAP-F-CA |
Description | SURE SEAL M8 CAP, F |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective M8 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sure-Seal Legacy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | Sure-Seal® Connectors | |
Shell Size - Insert | M8 | |
Material | - | |
Features | - | |
Color | Black | |
Base Product Number |