IP-UNAC22N-PG21 | |
---|---|
DigiKey Part Number | 2403-IP-UNAC22N-PG21-ND |
Manufacturer | Sure-Seal Legacy |
Manufacturer Product Number | IP-UNAC22N-PG21 |
Description | CONN BACKSH ADP SZ22 23 SIL PG21 |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Adapter PG21 22, 23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sure-Seal Legacy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Backshell, Adapter | |
Cable Opening | 1.193" (30.30mm) | |
Diameter - Outside | 1.552" (39.42mm) | |
Shell Size - Insert | 22, 23 | |
Thread Size | PG21 | |
Cable Exit | 180° | |
Material | Aluminum | |
Plating | Electroless Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Ingress Protection | - | |
Includes | 2 pcs - 1 Backshell, 1 O-Ring | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-5015 Series, MIL-DTL-26482 Series I, II | |
Base Product Number |