CA02L20-29PB | |
---|---|
DigiKey Part Number | ICA02L20-29PB-ND |
Manufacturer | |
Manufacturer Product Number | CA02L20-29PB |
Description | CONN RCPT MALE 17P SILVER SOLDER |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 17 | |
Grade | - | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 20-29 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum Alloy | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Silver | |
Color | Olive Drab | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Shielding | - | |
Current Rating (Amps) | 22A | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 125°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥232.62000 | ¥232.62 |
10 | ¥174.48300 | ¥1,744.83 |
25 | ¥136.81800 | ¥3,420.45 |
50 | ¥122.39300 | ¥6,119.65 |
100 | ¥107.38530 | ¥10,738.53 |