351-1633-000 | |
---|---|
DigiKey Part Number | 351-1633-000-ND |
Manufacturer | Sure-Seal Legacy |
Manufacturer Product Number | 351-1633-000 |
Description | SS-5 SS-6 SS-7 MOUNTING RING |
Customer Reference | |
Detailed Description | Connector Mounting Ring Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sure-Seal Legacy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Ring | |
For Use With/Related Products | Sure-Seal® Connectors | |
Shell Size - Insert | - | |
Material | Thermoplastic Vulcanizate (TPV) | |
Features | Mounting Hardware | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.20000 | ¥83.20 |
10 | ¥78.39000 | ¥783.90 |
25 | ¥72.05160 | ¥1,801.29 |
50 | ¥63.60060 | ¥3,180.03 |
100 | ¥56.89820 | ¥5,689.82 |