120-1906-000 | |
---|---|
DigiKey Part Number | 120-1906-000-ND |
Manufacturer | Sure-Seal Legacy |
Manufacturer Product Number | 120-1906-000 |
Description | SS-1P-8 8-10AWG |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Plug Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sure-Seal Legacy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets or Male Pins | |
Number of Positions | 1 | |
Contact Type | Crimp | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Shell Material | Santoprene™ 101-73 | |
Housing Color | Black | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Insert Material | Santoprene™ 101-73 | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.89000 | ¥63.89 |
10 | ¥60.17700 | ¥601.77 |
25 | ¥55.29560 | ¥1,382.39 |
50 | ¥48.81160 | ¥2,440.58 |
100 | ¥43.63890 | ¥4,363.89 |