120-1905-000 | |
---|---|
DigiKey Part Number | 120-1905-000-ND |
Manufacturer | Sure-Seal Legacy |
Manufacturer Product Number | 120-1905-000 |
Description | SS-1P-4 4-6AWG |
Customer Reference | |
Detailed Description | 1 Position Circular Connector Plug Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sure-Seal Legacy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets or Male Pins | |
Number of Positions | 1 | |
Contact Type | Crimp | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Shell Material | Santoprene™ 101-73 | |
Housing Color | Black | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Insert Material | Santoprene™ 101-73 | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.93000 | ¥105.93 |
10 | ¥99.73600 | ¥997.36 |
25 | ¥91.72200 | ¥2,293.05 |
50 | ¥80.93960 | ¥4,046.98 |
100 | ¥72.41590 | ¥7,241.59 |