120-1807-000 | |
---|---|
DigiKey Part Number | 120-1807-000-ND |
Manufacturer | Sure-Seal Legacy |
Manufacturer Product Number | 120-1807-000 |
Description | SS-2P |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sure-Seal Legacy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets or Male Pins | |
Number of Positions | 2 | |
Contact Type | Crimp | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Shell Material | Santoprene™ 101-73 | |
Housing Color | Black | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Insert Material | Santoprene™ 101-73 | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
10 | ¥10.34500 | ¥103.45 |
25 | ¥9.54360 | ¥238.59 |
50 | ¥8.45100 | ¥422.55 |
100 | ¥7.50390 | ¥750.39 |