PE1805C4C6N_R1_00001 | |
---|---|
DigiKey Part Number | 3757-PE1805C4C6N_R1_00001TR-ND - Tape & Reel (TR) 3757-PE1805C4C6N_R1_00001CT-ND - Cut Tape (CT) 3757-PE1805C4C6N_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1805C4C6N_R1_00001 |
Description | ULTRA LOW CAPACITANCE ESD PROTEC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.5V | |
Voltage - Clamping (Max) @ Ipp | 20V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.8pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.26600 | ¥22.66 |
100 | ¥1.14530 | ¥114.53 |
500 | ¥0.93460 | ¥467.30 |
1,000 | ¥0.69340 | ¥693.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.58339 | ¥1,750.17 |
6,000 | ¥0.55776 | ¥3,346.56 |
9,000 | ¥0.48239 | ¥4,341.51 |
30,000 | ¥0.47334 | ¥14,200.20 |
75,000 | ¥0.39194 | ¥29,395.50 |
150,000 | ¥0.38591 | ¥57,886.50 |