SZMMBZ27VCLT3G | |
---|---|
DigiKey Part Number | SZMMBZ27VCLT3GOSTR-ND - Tape & Reel (TR) SZMMBZ27VCLT3GOSCT-ND - Cut Tape (CT) SZMMBZ27VCLT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMBZ27VCLT3G |
Description | TVS DIODE 22VWM 38VC SOT23-3 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 38V Clamp 1A Ipp Tvs Diode Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZMMBZ27VCLT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 25.65V | |
Voltage - Clamping (Max) @ Ipp | 38V | |
Current - Peak Pulse (10/1000µs) | 1A | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.69100 | ¥16.91 |
100 | ¥0.82430 | ¥82.43 |
500 | ¥0.68782 | ¥343.91 |
1,000 | ¥0.47789 | ¥477.89 |
2,000 | ¥0.41415 | ¥828.30 |
5,000 | ¥0.38417 | ¥1,920.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.31857 | ¥3,185.70 |
30,000 | ¥0.31295 | ¥9,388.50 |
50,000 | ¥0.28110 | ¥14,055.00 |
100,000 | ¥0.24924 | ¥24,924.00 |
250,000 | ¥0.24362 | ¥60,905.00 |