SS36 | |
---|---|
DigiKey Part Number | SS36FSTR-ND - Tape & Reel (TR) SS36FSCT-ND - Cut Tape (CT) SS36FSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS36 |
Description | DIODE SCHOTTKY 60V 3A SMC |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SS36 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.43300 | ¥44.33 |
100 | ¥3.07130 | ¥307.13 |
500 | ¥2.56590 | ¥1,282.95 |
1,000 | ¥2.18373 | ¥2,183.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.94490 | ¥5,834.70 |
6,000 | ¥1.84254 | ¥11,055.24 |
9,000 | ¥1.70606 | ¥15,354.54 |
30,000 | ¥1.68917 | ¥50,675.10 |