NLV14051BDTR2G | |
---|---|
DigiKey Part Number | NLV14051BDTR2GOSTR-ND - Tape & Reel (TR) NLV14051BDTR2GOSCT-ND - Cut Tape (CT) NLV14051BDTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV14051BDTR2G |
Description | IC MUX 8:1 280OHM 16TSSOP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 8:1 280Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NLV14051BDTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP8T | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 280Ohm | |
Channel-to-Channel Matching (ΔRon) | 10Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 18V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 17MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 7.5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥5.87000 | ¥58.70 |
25 | ¥5.51360 | ¥137.84 |
100 | ¥4.17960 | ¥417.96 |
250 | ¥3.55716 | ¥889.29 |
500 | ¥3.37932 | ¥1,689.66 |
1,000 | ¥2.57903 | ¥2,579.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.40114 | ¥6,002.85 |
5,000 | ¥2.31219 | ¥11,560.95 |
12,500 | ¥2.22327 | ¥27,790.88 |
25,000 | ¥2.20125 | ¥55,031.25 |