NCP308SN280T1G | |
---|---|
DigiKey Part Number | 488-NCP308SN280T1GTR-ND - Tape & Reel (TR) 488-NCP308SN280T1GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NCP308SN280T1G |
Description | IC SUPERVISOR 1 CHANNEL 6TSOP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP308SN280T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.8V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.29000 | ¥8.29 |
10 | ¥7.41300 | ¥74.13 |
25 | ¥7.03760 | ¥175.94 |
100 | ¥5.40370 | ¥540.37 |
250 | ¥4.77516 | ¥1,193.79 |
500 | ¥4.52394 | ¥2,261.97 |