MC14551BD | |
---|---|
DigiKey Part Number | 2156-MC14551BD-ON-ND |
Manufacturer | |
Manufacturer Product Number | MC14551BD |
Description | IC MUX/DEMUX QUAD 2X1 16SOIC |
Customer Reference | |
Detailed Description | Circuit IC Switch 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14551BD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |