FDP038AN06A0 | |
---|---|
DigiKey Part Number | FDP038AN06A0-ND |
Manufacturer | |
Manufacturer Product Number | FDP038AN06A0 |
Description | MOSFET N-CH 60V 17A/80A TO220-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 17A (Ta), 80A (Tc) 310W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FDP038AN06A0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 3.8mOhm @ 80A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 124 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6400 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 310W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.39000 | ¥29.39 |
50 | ¥23.31420 | ¥1,165.71 |
100 | ¥19.98350 | ¥1,998.35 |
500 | ¥17.76322 | ¥8,881.61 |
1,000 | ¥15.20981 | ¥15,209.81 |
2,000 | ¥14.32164 | ¥28,643.28 |
5,000 | ¥13.74013 | ¥68,700.65 |