CAT2300VP2-GT3

DigiKey Part Number
CAT2300VP2-GT3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAT2300VP2-GT3
Description
IC CURRENT MIRROR 8TDFN
Customer Reference
Detailed Description
Current Mirror Regulator High-Side 70mA 8-TDFN (2x3)
EDA/CAD Models
CAT2300VP2-GT3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Current Mirror
Sensing Method
High-Side
Accuracy
-
Voltage - Input
0.9V ~ 1.5V
Current - Output
70mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-TDFN (2x3)
Base Product Number