A3PJ-5702-24E | |
---|---|
DigiKey Part Number | Z6912-ND |
Manufacturer | |
Manufacturer Product Number | A3PJ-5702-24E |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Rectangular Illuminated - Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | - | |
Illumination | Illuminated - Red | |
Actuator Type | Pushbutton, Rectangular | |
(Select First, Then Apply Filters) Compatible Series | Omron, A3P | |
Panel Cutout Dimensions | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥780.58000 | ¥780.58 |
10 | ¥769.70900 | ¥7,697.09 |
25 | ¥758.86600 | ¥18,971.65 |
50 | ¥650.45700 | ¥32,522.85 |
100 | ¥628.77460 | ¥62,877.46 |