PIC-LCD3310 | |
---|---|
DigiKey Part Number | 1188-1161-ND |
Manufacturer | |
Manufacturer Product Number | PIC-LCD3310 |
Description | PIC18F67J50 EVAL BRD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PIC18F67J50 PIC® PIC MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | PIC | |
Platform | - | |
Utilized IC / Part | PIC18F67J50 | |
Mounting Type | Fixed | |
Contents | Board(s), LCD | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | UEXT | |
Suggested Programming Environment | MPLAB |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥222.08000 | ¥222.08 |