Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 100 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 175W | |
Composition | Wirewound | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Features | Flame Retardant Coating, Safety | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 1.126" Dia x 8.500" L (28.60mm x 215.90mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥210.34000 | ¥210.34 |
10 | ¥173.79300 | ¥1,737.93 |
25 | ¥166.04480 | ¥4,151.12 |
50 | ¥157.74320 | ¥7,887.16 |
100 | ¥145.56640 | ¥14,556.64 |
250 | ¥143.90604 | ¥35,976.51 |
500 | ¥138.37116 | ¥69,185.58 |