D175K50RE | |
---|---|
DigiKey Part Number | D175K50RE-ND |
Manufacturer | |
Manufacturer Product Number | D175K50RE |
Description | ADJ PWR RES 50 OHM 175W CHAS MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms 175 W Slide Adjustable Power Resistor Chassis Mount 1.126" OD, 0.752" ID (28.60mm x 19.10mm) 8.500" (215.90mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 50 Ohms | |
Power (Watts) | 175 W | |
Tolerance | ±10% | |
Adjustment Type | Slide | |
Diameter | 1.126" OD, 0.752" ID (28.60mm x 19.10mm) | |
Length | 8.500" (215.90mm) | |
Mounting Type | Chassis Mount | |
Termination | Solder Lug | |
Package / Case | Radial, 3 Lead, Tubular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥347.60000 | ¥347.60 |
10 | ¥290.26600 | ¥2,902.66 |
100 | ¥244.74740 | ¥24,474.74 |