TEA1791AT/N1,118 | |
---|---|
DigiKey Part Number | 568-5964-2-ND - Tape & Reel (TR) 568-5964-1-ND - Cut Tape (CT) 568-5964-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TEA1791AT/N1,118 |
Description | IC CTLR SYNC RECTIFIER 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller | |
Voltage - Input | - | |
Voltage - Supply | 8.5V ~ 38V | |
Current - Supply | 950 µA | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.84000 | ¥10.84 |
10 | ¥9.66300 | ¥96.63 |
25 | ¥9.17200 | ¥229.30 |
100 | ¥7.53500 | ¥753.50 |
250 | ¥7.04376 | ¥1,760.94 |
500 | ¥6.22472 | ¥3,112.36 |
1,000 | ¥4.91427 | ¥4,914.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.05466 | ¥10,136.65 |