PCF8563BS/4,118 | |
---|---|
DigiKey Part Number | 568-4205-2-ND - Tape & Reel (TR) 568-4205-1-ND - Cut Tape (CT) 568-4205-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF8563BS/4,118 |
Description | IC RTC CLK/CALENDAR I2C 10HVSON |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | PCF8563BS/4,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, Watchdog Timer | |
Memory Size | - | |
Time Format | HH:MM:SS (24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 0.6µA ~ 0.75µA @ 2V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-HVSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.14000 | ¥13.14 |
10 | ¥11.77300 | ¥117.73 |
25 | ¥11.17200 | ¥279.30 |
100 | ¥9.17690 | ¥917.69 |
250 | ¥8.57860 | ¥2,144.65 |
500 | ¥7.58110 | ¥3,790.55 |
1,000 | ¥5.98511 | ¥5,985.11 |
2,500 | ¥5.58608 | ¥13,965.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥5.30679 | ¥31,840.74 |
12,000 | ¥5.10728 | ¥61,287.36 |