RP114K111D-TRB | |
---|---|
DigiKey Part Number | 2129-RP114K111D-TRBTR-ND - Tape & Reel (TR) 2129-RP114K111D-TRBCT-ND - Cut Tape (CT) 2129-RP114K111D-TRBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP114K111D-TRB |
Description | IC REG LIN 1.1V 300MA DFN1010-4B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA DFN(PL)1010-4B |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 1.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.46V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | DFN(PL)1010-4B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.98700 | ¥19.87 |
25 | ¥1.74040 | ¥43.51 |
100 | ¥1.12720 | ¥112.72 |
250 | ¥0.93296 | ¥233.24 |
500 | ¥0.74628 | ¥373.14 |
1,000 | ¥0.57214 | ¥572.14 |
2,500 | ¥0.49752 | ¥1,243.80 |
5,000 | ¥0.44776 | ¥2,238.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.39801 | ¥3,980.10 |
30,000 | ¥0.37314 | ¥11,194.20 |
50,000 | ¥0.33085 | ¥16,542.50 |
100,000 | ¥0.32338 | ¥32,338.00 |
250,000 | ¥0.31841 | ¥79,602.50 |