R1205L821C-TR | |
---|---|
DigiKey Part Number | 2129-R1205L821C-TR-ND - Tape & Reel (TR) 2129-R1205L821C-CT-ND - Cut Tape (CT) 2129-R1205L821C-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1205L821C-TR |
Description | IC REG BOOST ADJ 700MA 6DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1 Output 700mA (Switch) 6-XFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | 24V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1616-6B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.85000 | ¥9.85 |
10 | ¥8.80900 | ¥88.09 |
25 | ¥8.35760 | ¥208.94 |
100 | ¥6.86590 | ¥686.59 |
250 | ¥6.41808 | ¥1,604.52 |
500 | ¥5.67166 | ¥2,835.83 |
1,000 | ¥4.47763 | ¥4,477.63 |
2,500 | ¥4.17912 | ¥10,447.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.97016 | ¥19,850.80 |
10,000 | ¥3.82091 | ¥38,209.10 |