PMEG4010EJ,115 | |
---|---|
DigiKey Part Number | 1727-3881-2-ND - Tape & Reel (TR) 1727-3881-1-ND - Cut Tape (CT) 1727-3881-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG4010EJ,115 |
Description | DIODE SCHOTTKY 40V 1A SOD323F |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | PMEG4010EJ,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 640 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 50pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.34000 | ¥23.40 |
100 | ¥1.18390 | ¥118.39 |
500 | ¥0.96548 | ¥482.74 |
1,000 | ¥0.71631 | ¥716.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.60265 | ¥1,807.95 |
6,000 | ¥0.57618 | ¥3,457.08 |
9,000 | ¥0.49831 | ¥4,484.79 |
30,000 | ¥0.48897 | ¥14,669.10 |
75,000 | ¥0.40488 | ¥30,366.00 |
150,000 | ¥0.39865 | ¥59,797.50 |