BZX8850S-C3V3-QYL | |
---|---|
DigiKey Part Number | 1727-BZX8850S-C3V3-QYLTR-ND - Tape & Reel (TR) 1727-BZX8850S-C3V3-QYLCT-ND - Cut Tape (CT) 1727-BZX8850S-C3V3-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX8850S-C3V3-QYL |
Description | BZX8850S-C3V3-Q/SOD882BD/XSON2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 365 mW ±5% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 365 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 7.5 µA @ 1.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006BD-2 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥1.83100 | ¥18.31 |
100 | ¥0.89400 | ¥89.40 |
500 | ¥0.74562 | ¥372.81 |
1,000 | ¥0.51804 | ¥518.04 |
2,000 | ¥0.44896 | ¥897.92 |
5,000 | ¥0.41647 | ¥2,082.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30,000 | ¥0.32919 | ¥9,875.70 |
50,000 | ¥0.29568 | ¥14,784.00 |
100,000 | ¥0.26217 | ¥26,217.00 |
250,000 | ¥0.25625 | ¥64,062.50 |