BZX884S-C18-QYL | |
---|---|
DigiKey Part Number | 1727-BZX884S-C18-QYLTR-ND - Tape & Reel (TR) 1727-BZX884S-C18-QYLCT-ND - Cut Tape (CT) 1727-BZX884S-C18-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884S-C18-QYL |
Description | BZX884S-C18-Q/SOD882BD/XSON2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 365 mW ±2.22% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.22% | |
Power - Max | 365 mW | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 12.6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006BD-2 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.05900 | ¥10.59 |
100 | ¥0.51800 | ¥51.80 |
500 | ¥0.43216 | ¥216.08 |
1,000 | ¥0.30023 | ¥300.23 |
2,000 | ¥0.26021 | ¥520.42 |
5,000 | ¥0.24138 | ¥1,206.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.20730 | ¥2,073.00 |