BZX84-B3V3-QR | |
---|---|
DigiKey Part Number | 1727-BZX84-B3V3-QRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84-B3V3-QR |
Description | BZX84-B3V3-Q/SOT23/TO-236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.26375 | ¥791.25 |
6,000 | ¥0.24941 | ¥1,496.46 |
9,000 | ¥0.21227 | ¥1,910.43 |
30,000 | ¥0.19635 | ¥5,890.50 |
75,000 | ¥0.16982 | ¥12,736.50 |
150,000 | ¥0.14116 | ¥21,174.00 |