74LVC2G04GW-Q100H | |
---|---|
DigiKey Part Number | 1727-8428-2-ND - Tape & Reel (TR) 1727-8428-1-ND - Cut Tape (CT) 1727-8428-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G04GW-Q100H |
Description | IC INVERTER 2CH 2-INP 6TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel 6-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC2G04GW-Q100H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.2ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSSOP | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.29100 | ¥22.91 |
25 | ¥2.06240 | ¥51.56 |
100 | ¥1.42440 | ¥142.44 |
250 | ¥1.19960 | ¥299.90 |
500 | ¥0.97466 | ¥487.33 |
1,000 | ¥0.74972 | ¥749.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.67479 | ¥2,024.37 |
6,000 | ¥0.63729 | ¥3,823.74 |
15,000 | ¥0.58106 | ¥8,715.90 |
30,000 | ¥0.54357 | ¥16,307.10 |
75,000 | ¥0.48734 | ¥36,550.50 |
150,000 | ¥0.46860 | ¥70,290.00 |