74LV74D,118 | |
---|---|
DigiKey Part Number | 1727-5977-2-ND - Tape & Reel (TR) 1727-5977-1-ND - Cut Tape (CT) 1727-5977-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV74D,118 |
Description | IC FF D-TYPE DUAL 1BIT 14SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | D-Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 110 MHz | |
Max Propagation Delay @ V, Max CL | 17ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 1V ~ 5.5V | |
Current - Quiescent (Iq) | 20 µA | |
Input Capacitance | 3.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.91400 | ¥29.14 |
25 | ¥2.71600 | ¥67.90 |
100 | ¥2.17310 | ¥217.31 |
250 | ¥2.01796 | ¥504.49 |
500 | ¥1.70748 | ¥853.74 |
1,000 | ¥1.31940 | ¥1,319.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.14379 | ¥2,859.48 |
5,000 | ¥1.07447 | ¥5,372.35 |
12,500 | ¥1.00514 | ¥12,564.25 |
25,000 | ¥0.92196 | ¥23,049.00 |
62,500 | ¥0.88730 | ¥55,456.25 |