74AHCT04PW-Q100J | |
---|---|
DigiKey Part Number | 1727-74AHCT04PW-Q100JTR-ND - Tape & Reel (TR) 1727-74AHCT04PW-Q100JCT-ND - Cut Tape (CT) 1727-74AHCT04PW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT04PW-Q100J |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.00500 | ¥30.05 |
25 | ¥2.80440 | ¥70.11 |
100 | ¥2.24290 | ¥224.29 |
250 | ¥2.08268 | ¥520.67 |
500 | ¥1.76216 | ¥881.08 |
1,000 | ¥1.36168 | ¥1,361.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.07128 | ¥2,678.20 |
5,000 | ¥1.00634 | ¥5,031.70 |
12,500 | ¥0.94142 | ¥11,767.75 |
25,000 | ¥0.86351 | ¥21,587.75 |
62,500 | ¥0.83105 | ¥51,940.62 |