GRM188R61A106ME69D | |
---|---|
DigiKey Part Number | 490-10475-2-ND - Tape & Reel (TR) 490-10475-1-ND - Cut Tape (CT) 490-10475-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R61A106ME69D |
Description | CAP CER 10UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R61A106ME69D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.80500 | ¥8.05 |
50 | ¥0.47940 | ¥23.97 |
100 | ¥0.37680 | ¥37.68 |
500 | ¥0.27848 | ¥139.24 |
1,000 | ¥0.23061 | ¥230.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.19636 | ¥785.44 |
8,000 | ¥0.18265 | ¥1,461.20 |
12,000 | ¥0.17352 | ¥2,082.24 |
28,000 | ¥0.16439 | ¥4,602.92 |
100,000 | ¥0.12448 | ¥12,448.00 |
200,000 | ¥0.12146 | ¥24,292.00 |
400,000 | ¥0.11416 | ¥45,664.00 |