MTXDOT-AU1-A00-1 | |
---|---|
DigiKey Part Number | MTXDOT-AU1-A00-1-ND |
Manufacturer | |
Manufacturer Product Number | MTXDOT-AU1-A00-1 |
Description | RF TXRX MOD ISM<1GHZU.FL SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz LoRa® Transceiver Module 915MHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | MTXDOT-AU1-A00-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | - | |
Frequency | 915MHz | |
Data Rate | - | |
Power - Output | 19dBm | |
Sensitivity | -130dBm | |
Serial Interfaces | I2C, SPI, UART | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | - | |
Memory Size | 256kB Flash, 32kB RAM | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥242.88000 | ¥242.88 |
10 | ¥224.19400 | ¥2,241.94 |
25 | ¥205.50840 | ¥5,137.71 |
100 | ¥189.94100 | ¥18,994.10 |
250 | ¥180.59952 | ¥45,149.88 |
500 | ¥168.14420 | ¥84,072.10 |