MTDOT-915-X1-SMA-1 | |
---|---|
DigiKey Part Number | MTDOT-915-X1-SMA-1-ND |
Manufacturer | |
Manufacturer Product Number | MTDOT-915-X1-SMA-1 |
Description | RF TXRX MOD ISM<1GHZSMA SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz LoRa® Transceiver Module 915MHz Antenna Not Included, SMA Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | FSK, GFSK, GMSK, MSK, OOK | |
Frequency | 915MHz | |
Data Rate | 300kbps | |
Power - Output | 15dBm | |
Sensitivity | -130dBm | |
Serial Interfaces | I2C, SPI, UART, USB | |
Antenna Type | Antenna Not Included, SMA | |
Utilized IC / Part | - | |
Memory Size | 512kB Flash, 128kB RAM | |
Voltage - Supply | 3.3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 70°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥527.42000 | ¥527.42 |
10 | ¥491.75300 | ¥4,917.53 |
25 | ¥456.12080 | ¥11,403.02 |
100 | ¥427.61290 | ¥42,761.29 |