MTDOT-915-AU-M1-TRC-1 | |
---|---|
DigiKey Part Number | MTDOT-915-AU-M1-TRC-1-ND |
Manufacturer | |
Manufacturer Product Number | MTDOT-915-AU-M1-TRC-1 |
Description | RF TXRX MOD ISM<1GHZ CAST SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General ISM < 1GHz LoRa® Transceiver Module 860MHz ~ 1.02GHz Antenna Not Included, Castellation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | FSK, GFSK, GMSK, MSK, OOK | |
Frequency | 860MHz ~ 1.02GHz | |
Data Rate | - | |
Power - Output | 19dBm | |
Sensitivity | -130dBm | |
Serial Interfaces | I2C, SPI, UART | |
Antenna Type | Antenna Not Included, Castellation | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.3V ~ 5V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥413.58000 | ¥413.58 |
10 | ¥385.66600 | ¥3,856.66 |
25 | ¥357.71760 | ¥8,942.94 |
100 | ¥335.36020 | ¥33,536.02 |
250 | ¥313.00288 | ¥78,250.72 |