MEZD72401A-E | |
---|---|
DigiKey Part Number | 1589-1477-ND |
Manufacturer | |
Manufacturer Product Number | MEZD72401A-E |
Description | DC DC CONVERTER 2.5V |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 2.5V 1A 4.5V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP Module | |
Size / Dimension | 0.79" L x 0.39" W x 0.16" H (20.0mm x 10.0mm x 4.0mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.75000 | ¥49.75 |
5 | ¥49.06200 | ¥245.31 |
10 | ¥48.34800 | ¥483.48 |
25 | ¥46.92720 | ¥1,173.18 |
50 | ¥45.50540 | ¥2,275.27 |
100 | ¥44.08420 | ¥4,408.42 |
250 | ¥42.66176 | ¥10,665.44 |
450 | ¥39.81773 | ¥17,917.98 |